Part Details for RA13X70A68R00KB00 by Vishay Intertechnologies
Overview of RA13X70A68R00KB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA13X70A68R00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6782
|
Newark | Ra 13X70 An 68U 10% Bo10Na E /Bo10Na |Vishay RA13X70A68R00KB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7100 / $144.8600 | Buy Now |
DISTI #
RA13X70A68R00KB00
|
Avnet Americas | Resistor, 68 Ohm, ± 10%, 21 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RA13X70A68R00KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$53.6274 / $147.5011 | Buy Now |
DISTI #
RA13X70A68R00KB00
|
Avnet Abacus | Resistor, 68 Ohm, � 10%, 21 W, Wirewound, High Power, Solder Lug (Alt: RA13X70A68R00KB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |