Part Details for RA150 by REECO
Overview of RA150 by REECO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA1501KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK15-M3-FCI-K | |
8655MHRA1502LF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK15-M3-FCI-K | |
8655MHRA1501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 15 position connector. |
Price & Stock for RA150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCO-RA150
|
TME | Hot air station, digital,with knob, 600W, 150÷475°C, 2÷20l/min Min Qty: 1 | 0 |
|
$647.1500 | RFQ |