Part Details for RA16X94B22000KB10 by Vishay Intertechnologies
Overview of RA16X94B22000KB10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA16X94B22000KB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M6850
|
Newark | Ra 16X94 B 2K2 10% Bo10 E /Bo10 |Vishay RA16X94B22000KB10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.3700 / $111.2600 | Buy Now |
DISTI #
RA16X94B22000KB10
|
Avnet Americas | Res Wirewound 2.2K Ohm 10% 35W ±75ppm/°C Ceramic RDL Lug Bolt-On Bulk - Boxed Product (Development Kits) (Alt: RA16X94B22000KB10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$71.0512 / $111.2603 | Buy Now |