Part Details for RA202036XX by Powerex Power Semiconductors
Overview of RA202036XX by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RA202036XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B3472
|
Newark | Rectifier, Standard, Single, 2Kv, 3.6Ka, Do-200Ad, Repetitive Reverse Voltage Vrrm Max:2Kv, Forward Current If(Av):3.6Ka, Forward Voltage Vf Max:1.15V, Diode Module Configuration:Single, Product Range:-, Diode Case Style:Do-200Ad Rohs Compliant: Yes |Powerex RA202036XX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.6900 / $309.4100 | Buy Now |
Part Details for RA202036XX
RA202036XX CAD Models
RA202036XX Part Data Attributes
|
RA202036XX
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RA202036XX
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 4800A, 2000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 40000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4800 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 150000 µA | |
Reverse Recovery Time-Max | 22 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |