Part Details for RA2043F-20-10EB1-A100K by Taiwan Alpha Electronic Co Ltd
Overview of RA2043F-20-10EB1-A100K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA2043F-20-10EB1-A100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312-219AF-100K
|
Mouser Electronics | Slide Potentiometers 20mm TVL AUDIO 100K PC Mount RoHS: Compliant | 602 |
|
$0.7500 / $1.7900 | Buy Now |
Part Details for RA2043F-20-10EB1-A100K
RA2043F-20-10EB1-A100K CAD Models
RA2043F-20-10EB1-A100K Part Data Attributes:
|
RA2043F-20-10EB1-A100K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RA2043F-20-10EB1-A100K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |