Part Details for RA2045F-20G-15LC-B50K-C by Taiwan Alpha Electronic Co Ltd
Overview of RA2045F-20G-15LC-B50K-C by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1015LC | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, ROHS COMPLIANT | |
PWB3015LC | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, ROHS COMPLIANT |
Price & Stock for RA2045F-20G-15LC-B50K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312-2045F-G50K
|
Mouser Electronics | Slide Potentiometers 20mm TRVL LINEAR 50K GREEN LED PC MOUNT RoHS: Compliant | 692 |
|
$1.9900 / $4.5900 | Buy Now |
Part Details for RA2045F-20G-15LC-B50K-C
RA2045F-20G-15LC-B50K-C CAD Models
RA2045F-20G-15LC-B50K-C Part Data Attributes
|
RA2045F-20G-15LC-B50K-C
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RA2045F-20G-15LC-B50K-C
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |