Part Details for RA20NASD252A by Honeywell Sensing and Control
Overview of RA20NASD252A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RA20NASD252A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount |
1 In Stock |
|
$44.3000 / $69.2200 | Buy Now |
|
Master Electronics | Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount |
1 In Stock |
|
$44.3000 / $69.2200 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
Part Details for RA20NASD252A
RA20NASD252A CAD Models
RA20NASD252A Part Data Attributes
|
RA20NASD252A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RA20NASD252A
Honeywell Sensing and Control
Potentiometer, Wire Wound, 2W, 2500ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RA20 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |