Part Details for RA25138A47000KB00 by Vishay Intertechnologies
Overview of RA25138A47000KB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA25138A47000KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1556
|
Newark | Ra 25X138 An 4K7 10% Bo4Na E /Bo4Na |Vishay RA25138A47000KB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.8700 / $246.5600 | Buy Now |
DISTI #
RA25138A47000KB00
|
Avnet Americas | Resistor, 4.7 kOhm, ± 10%, 75 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RA25138A47000KB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$104.6952 / $287.9414 | Buy Now |
DISTI #
RA25138A47000KB00
|
Avnet Abacus | Resistor, 4.7 kOhm, � 10%, 75 W, Wirewound, High Power, Solder Lug (Alt: RA25138A47000KB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RA25138A47000KB00
RA25138A47000KB00 CAD Models
RA25138A47000KB00 Part Data Attributes
|
RA25138A47000KB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RA25138A47000KB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 75W, 4700ohm, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Ceramic | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 138 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |