RA25138B68000KB04
Description: Fixed Resistor, Wire Wound, 75W, 6800ohm, 10% +/-Tol, Chassis Mount,

Overview of RA25138B68000KB04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RA25138B68000KB04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67M6902
Newark Ra 25X138 B 6K8 10% Bo4 E /Bo4 |Vishay RA25138B68000KB04 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $246.5600
  • 5 $243.1200
  • 10 $239.6700
  • 25 $225.8700
$225.8700 / $246.5600 Buy Now
DISTI # RA25138B68000KB04
Avnet Americas Resistor, 6.8 kOhm, ± 10%, 75 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RA25138B68000KB04) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Box 0
  • 4 $243.1122
  • 8 $149.6543
  • 16 $146.4244
  • 24 $143.1944
  • 32 $118.4261
  • 40 $116.6042
  • 400 $96.9400
$96.9400 / $243.1122 Buy Now

CAD Models for RA25138B68000KB04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA25138B68000KB04 by Vishay Intertechnologies

RA25138B68000KB04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Construction
Ceramic
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
28 mm
Package Length
138 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
75 W
Rated Temperature
25 °C
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. RA25138B68000KB04
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 75W, 6800ohm, 10% +/-Tol, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA25138B68000KB04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA25138B68000KB04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RA25138B68000KB04 would you like to use for your alert(s)?
  • Please alert me when RA25138B68000KB04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA25138B68000KB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA25138B68000KB04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA25138B68000KB04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA25138B68000KB04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA25138B68000KB04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: