Part Details for RA25168C68000KB02 by Vishay Intertechnologies
Overview of RA25168C68000KB02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA25168C68000KB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2160
|
Newark | Ra 25X168 Cs 6K8 10% Bo2 E /Bo2 |Vishay RA25168C68000KB02 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.8700 / $273.8500 | Buy Now |
DISTI #
RA25168C68000KB02
|
Avnet Americas | Resistor, 6.8 kOhm, ± 10%, 120 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RA25168C68000KB02) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$116.2796 / $328.4191 | Buy Now |