Part Details for RA2A40D40 by Carlo Gavazzi Holding AG
Overview of RA2A40D40 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RA2A40D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RA2A40D40
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 2 POLE ZS 400V 40A RES | 0 |
|
$76.2200 / $97.8500 | Order Now |
|
Onlinecomponents.com | SSR 2 POLE ZS 400V 40A RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RA2A40D40
RA2A40D40 CAD Models
RA2A40D40 Part Data Attributes
|
RA2A40D40
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2A40D40
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Triac | |
Overall Height | 23.6 mm | |
Overall Length | 57.8 mm |