Part Details for RA30250A22000KB03 by Vishay Sfernice
Overview of RA30250A22000KB03 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA30250A22000KB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RA30250A22000KB03-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 3 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$415.7800 | Buy Now |
Part Details for RA30250A22000KB03
RA30250A22000KB03 CAD Models
RA30250A22000KB03 Part Data Attributes
|
RA30250A22000KB03
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RA30250A22000KB03
Vishay Sfernice
RES,VARIABLE,WIREWOUND,2.2K OHMS,10% +/-TOL,75PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Ceramic | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 180 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |