Part Details for RA32A1-BNU-FR by Shenzhen Refond Optoelect
Overview of RA32A1-BNU-FR by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA32A1-BNU-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA32A1-BNU-FR
|
TME | LED, 2835, 120°, flat, 2.8x3.5x0.65mm, Pmax: 450mW, P opt: 112÷280mW Min Qty: 10 | 2730 |
|
$0.0134 / $0.0799 | Buy Now |