Part Details for RA3M686400L515 by TGS (USA) Inc
Overview of RA3M686400L515 by TGS (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA3M686400L515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-RA3M686400L515-ND
|
DigiKey | Xtal Osc 3.6864MHz 5V HCMOS 50pF Min Qty: 500 Container: Tube MARKETPLACE PRODUCT |
600000 In Stock |
|
$1.5500 | Buy Now |