Part Details for RA6-1A-DC-2-RL by Switch Components Inc
Overview of RA6-1A-DC-2-RL by Switch Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA6T1AB3CFP#AA0 | Renesas Electronics Corporation | 120MHz Arm® Cortex®-M4, ASSP of RA6 for Motor Control | |
R7FA6T1AD3CFM#AA0 | Renesas Electronics Corporation | 120MHz Arm® Cortex®-M4, ASSP of RA6 for Motor Control | |
R7FA6T1AD3CFP#AA0 | Renesas Electronics Corporation | 120MHz Arm® Cortex®-M4, ASSP of RA6 for Motor Control |
Price & Stock for RA6-1A-DC-2-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA6-1A-DC-2-RL
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 20A/14VDC, black, LED,point, RA, round Min Qty: 1 | 0 |
|
$2.5700 | RFQ |