Part Details for RA6090-D16 by Carlo Gavazzi Holding AG
Overview of RA6090-D16 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RA6090-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1262
|
Newark | Solid State Relay, 600Vac, 90A, Panel, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:690Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA6090-D16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$143.5100 | Buy Now |
DISTI #
1864-RA6090-D16-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-690V Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$192.6002 / $214.0000 | Buy Now |
DISTI #
225-RA6090-D16
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 600V 90A RoHS: Compliant | 0 |
|
$193.1300 | Order Now |
DISTI #
70014789
|
RS | Solid State Relay Screw Panel Mount Zero 90 A 32 V dc, RA Series | Carlo Gavazzi Inc. RA6090-D16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$171.2000 / $214.0000 | Buy Now |
|
Onlinecomponents.com | SSR ZS 600V 90A 4.5-32VDC RoHS: Compliant |
20 In Stock |
|
$171.2000 / $210.1900 | Buy Now |
DISTI #
RA6090-D16
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 90A, 24÷690VAC, -20÷70°C Min Qty: 1 | 5 |
|
$143.7200 / $165.8300 | Buy Now |
|
Master Electronics | SSR ZS 600V 90A 4.5-32VDC RoHS: Compliant |
20 In Stock |
|
$171.2000 / $210.1900 | Buy Now |
Part Details for RA6090-D16
RA6090-D16 CAD Models
RA6090-D16 Part Data Attributes
|
RA6090-D16
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA6090-D16
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Control Current | 0.04 A | |
Control Voltage | 4.5 V | |
Forward Current-Max | 0.04 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 30 mm | |
Overall Length | 58.2 mm | |
Surface Mount | NO |