Part Details for RA9AQ02U by Mean Well
Overview of RA9AQ02U by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA9AQ02U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-RA9AQ02U-ND
|
DigiKey | RD9AR02U, 2U/482*88*10MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6350 / $13.0900 | Buy Now |
DISTI #
RA9AQ02U
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RA9AQ02U) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$9.0000 / $10.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $11.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3500 / $11.0200 | Buy Now |