Part Details for RAA-S4A-6.0-50-PC1-1.0-C7-T by Labfacility Limited
Overview of RAA-S4A-6.0-50-PC1-1.0-C7-T by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA-S4A-6.0-50-PC1-1.0-C7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6277
|
Newark | Rtd Sensor, 100 Ohm, -75 To 250Deg C, Sensing Temperature Min:-75°C, Sensing Temperature Max:250°C, Resistance:100Ohm, Product Range:Raa-S4A Series Rohs Compliant: Yes |Labfacility RAA-S4A-6.0-50-PC1-1.0-C7-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.6200 / $87.1500 | Buy Now |