Part Details for RAA2213204GNP#HB0 by Renesas Electronics Corporation
Overview of RAA2213204GNP#HB0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for RAA2213204GNP#HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6784
|
Newark | Smart Power Stage Gen2 (Sps) Module W/Integrated High-Accura/Tape & Reel Rohs Compliant: Yes |Renesas RAA2213204GNP#HB0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-RAA2213204GNP#HB0TR-ND
|
DigiKey | SMART POWER STAGE GEN2 (SPS) MOD Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1062 | Buy Now |
DISTI #
968-2213204GNP#HB0
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | Power Management Specialized - Smart Power Stage Gen2 (SPS) - TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
DISTI #
RAA2213204GNP#HB0
|
Avnet Silica | Power Management, Digital, 3 V to 16 V, 1.5 MHz, 25 Pins, PQFN (Alt: RAA2213204GNP#HB0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RAA2213204GNP#HB0
RAA2213204GNP#HB0 CAD Models
RAA2213204GNP#HB0 Part Data Attributes
|
RAA2213204GNP#HB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2213204GNP#HB0
Renesas Electronics Corporation
20A Smart Power Stage (SPS) with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Pin Count | 25 | |
Manufacturer Package Code | L25.4X5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |