Part Details for RAB100 by EDI Diodes (Electronic Devices Inc)
Overview of RAB100 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for RAB100
RAB100 CAD Models
RAB100 Part Data Attributes
|
RAB100
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RAB100
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RAB100
This table gives cross-reference parts and alternative options found for RAB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4145 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | RAB100 vs 1N4145 |
M4M5 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | Edal Industries Inc | RAB100 vs M4M5 |