-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3181-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1445 In Stock |
|
$10.5060 / $13.1300 | Buy Now |
DISTI #
919-RAC05-05SK/277/W
|
Mouser Electronics | AC/DC Power Modules 5W 85-305Vin 5Vout 1A RoHS: Compliant | 775 |
|
$10.5000 / $13.1300 | Buy Now |
DISTI #
71896994
|
RS | AC-DC, Converter, W 4.2kV reg, Single Output, 5W, 5V Out, RAC05-K/277/W Series | RECOM Power Inc. RAC05-05SK/277/W RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8400 / $13.9400 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 5 V EMC Class II AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$10.2900 / $10.8000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 5VDC - 80 to 305VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant |
139 In Stock |
|
$9.8500 / $12.5200 | Buy Now |
DISTI #
RAC05-05SK/277/W
|
TME | Converter: AC/DC, 5W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 80% Min Qty: 1 | 13 |
|
$10.8200 / $13.6400 | Buy Now |
DISTI #
000000000006051147
|
Sager | AC/DC Power Modules 5W 85-305Vin 5Vout 1A Min Qty: 1 | 67 |
|
$9.4100 / $9.7800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 5W - 5VDC - 80 to 305VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant |
139 In Stock |
|
$9.8500 / $12.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-05SK/277/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-05SK/277/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RAC05-05SK/277/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-05SK/277/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-5-S5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | RAC05-05SK/277/W vs PBO-5-S5-B |
PSK-S5B-5-L | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SK/277/W vs PSK-S5B-5-L |
AME5-5SCJZ-STD | AC/DC Converter; Product Weight (grams): 140; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1; Efficiency (%): 75; Max Capacitive load (µF): 6800; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.32; W (mm): 54; L (mm): 96.1; H (mm): 33.6; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.3 | Aimtec | RAC05-05SK/277/W vs AME5-5SCJZ-STD |
AMEM5-5S277HAVZ-B | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SK/277/W vs AMEM5-5S277HAVZ-B |
RAC05-05SK | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | RECOM Power Inc | RAC05-05SK/277/W vs RAC05-05SK |
TMPS05-105 | 5 Watt AC/DC modules, industrial/household, 85-264 VAC input, Ultra compact size 1"x1", 3000 VAC I/O-isolation, encapsulated, PCB mount | Traco Power | RAC05-05SK/277/W vs TMPS05-105 |
RAC05-05SK/277 (20001175) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tube | RECOM Power Inc | RAC05-05SK/277/W vs RAC05-05SK/277 (20001175) |
PBO-5-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | RAC05-05SK/277/W vs PBO-5-S5 |
PBK-5-5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SK/277/W vs PBK-5-5-B |
AMEM5-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | RAC05-05SK/277/W vs AMEM5-5S277HAVZ-ST |