Filter Your Search
1 - 10 of 121 results
|
RAC05E-04SKT
RECOM Power Inc
|
$8.2520 | Yes | Active | 230 V | 4 V | 264 V | 90 V | 3.88 V | 4.12 V | 1.25 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power | ||||||
|
RAC05-3.3SK
RECOM Power Inc
|
$8.2665 | Yes | Active | 115 V | 3.3 V | 264 V | 85 V | 3.267 V | 3.333 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.9995 W | S-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.7 mm | 25.7 mm | 17.2 mm | RECOM POWER GMBH | PACKAGE-5 | compliant | RECOM Power | 2017-09-01 | ||||||||||||
|
RAC05E-15SKT
RECOM Power Inc
|
$8.2876 | Yes | Active | 230 V | 15 V | 264 V | 90 V | 14.55 V | 15.45 V | 333 mA | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 4.995 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power | ||||||
|
RAC05E-12SKT
RECOM Power Inc
|
$8.2930 | Yes | Active | 230 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 417 mA | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power | ||||||
|
RAC05E-05SKT
RECOM Power Inc
|
$8.3072 | Yes | Active | 230 V | 5 V | 264 V | 90 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power | ||||||
|
RAC05-15SK
RECOM Power Inc
|
$8.3133 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.85 V | 15.15 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.995 W | S-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.7 mm | 25.7 mm | 17.2 mm | RECOM POWER GMBH | PACKAGE-5 | compliant | RECOM Power | 2017-09-01 | ||||||||||||
|
RAC05-24SK
RECOM Power Inc
|
$8.3254 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.76 V | 24.24 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.7 mm | 25.7 mm | 17.2 mm | RECOM POWER GMBH | , | compliant | RECOM Power | 2017-09-01 | ||||||||||||
|
RAC05E-24SKT
RECOM Power Inc
|
$8.3369 | Yes | Active | 230 V | 24 V | 264 V | 90 V | 23.28 V | 24.72 V | 80 mA | 1 | NO | NO | 130 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 2 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.0247 Vrms | HYBRID | COMMERCIAL EXTENDED | 4.992 W | R-PDMA-P4 | CB, CE, EAC, IEC | 75 °C | -25 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.1 mm | 32.1 mm | 22 mm | RECOM POWER GMBH | Module-4 | compliant | RECOM Power | ||||||
|
RAC05-12SK
RECOM Power Inc
|
$8.3964 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.88 V | 12.12 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.992 W | S-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.7 mm | 25.7 mm | 17.2 mm | RECOM POWER GMBH | PACKAGE-5 | compliant | RECOM Power | 2017-09-01 | ||||||||||||
|
RAC05-05SK
RECOM Power Inc
|
$8.4803 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.95 V | 5.05 V | 1 | NO | NO | ALSO REQUIRE INPUT 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-PDMA-P5 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.7 mm | 25.7 mm | 17.2 mm | RECOM POWER GMBH | , | compliant | RECOM Power | 2017-09-01 |