There are no models available for this part yet.
Overview of RAC164D220JCTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for RAC164D220JCTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4078 |
|
RFQ |
CAD Models for RAC164D220JCTP by Kamaya Inc
Part Data Attributes for RAC164D220JCTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
22 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TAPE, PAPER
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RAC164D220JCTP
This table gives cross-reference parts and alternative options found for RAC164D220JCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D220JCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D220JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D220JCTP vs RAC164D220JCT |
CRN16-4-220JSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RAC164D220JCTP vs CRN16-4-220JSNT |
RAC164D220JAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | RAC164D220JCTP vs RAC164D220JAT |
RAVS164DJT22R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAC164D220JCTP vs RAVS164DJT22R0 |
RAC164D220JCB | Array/Network Resistor, Isolated, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | RAC164D220JCTP vs RAC164D220JCB |
CRN16-4-220JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | RAC164D220JCTP vs CRN16-4-220JT |
RAC164D220JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RAC164D220JCTP vs RAC164D220JATP |
Related Parts for RAC164D220JCTP
-
NRSNA6I4J220TRFArray/Network Resistors
-
ERA6AEB1211VFixed Resistors
-
ECHU1H331GB5Fixed Capacitors
-
NSHR-15V-SHeaders and Edge Type Connectors
-
MBR0540T1GRectifier Diodes
-
CAL45TB103KFixed Inductors
-
IPW65R045C7Power Field-Effect Transistors
-
SMCJ10CATransient Suppressors
-
MC68332ACEH16Microcontrollers