RAC164D272JCT
Kamaya Inc
Description: RES NET,THICK FILM,2.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE

Overview of RAC164D272JCT by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for RAC164D272JCT by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ

CAD Models for RAC164D272JCT by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D272JCT by Kamaya Inc

RAC164D272JCT
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.063 W
Resistance
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D272JCT
    Kamaya Inc
    RES NET,THICK FILM,2.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
    VS

Alternate Parts for RAC164D272JCT

This table gives cross-reference parts and alternative options found for RAC164D272JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D272JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D272JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D272JCT vs RAC164D272JATP
RAC164D272JAT Array/Network Resistor, Isolated, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D272JCT vs RAC164D272JAT
RAC164D272JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D272JCT vs RAC164D272JCTP
CRN16-4-272JT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD RAC164D272JCT vs CRN16-4-272JT
RAC164D272JCB Array/Network Resistor, Isolated, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Kamaya Inc RAC164D272JCT vs RAC164D272JCB
RAC164D272JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D272JCT vs RAC164D272JAB
Part Number Description Manufacturer Compare
RAC164D272JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc RAC164D272JCT vs RAC164D272JATP
RAC164D272JCB Array/Network Resistor, Isolated, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Kamaya Inc RAC164D272JCT vs RAC164D272JCB
RAC164D272JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D272JCT vs RAC164D272JAB
RAC164D272JAT Array/Network Resistor, Isolated, 0.25W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc RAC164D272JCT vs RAC164D272JAT

Related Parts for RAC164D272JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D272JCT by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D272JCT by Kamaya Inc

Select Manufacturer
Which Manufacturer of RAC164D272JCT would you like to use for your alert(s)?
  • Please alert me when RAC164D272JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D272JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D272JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D272JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D272JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D272JCT by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: