RAC164D472JBTP
Kamaya Inc
Description: Array/Network Resistor, Isolated, 0.25W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of RAC164D472JBTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for RAC164D472JBTP by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ
Quest Components   4000
  • 1 $0.1050
  • 120 $0.0473
  • 1,059 $0.0315
$0.0315 / $0.1050 Buy Now

CAD Models for RAC164D472JBTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC164D472JBTP by Kamaya Inc

RAC164D472JBTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
4700 Ω
JESD-609 Code
e3
Manufacturer Series
RAC164D
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RAC164D(J TOL)
Size Code
0612
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RAC164D472JBTP
    Kamaya Inc
    Array/Network Resistor, Isolated, 0.25W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Alternate Parts for RAC164D472JBTP

This table gives cross-reference parts and alternative options found for RAC164D472JBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC164D472JBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1J4LTED472J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4LTED472J
RAC164D472JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc RAC164D472JBTP vs RAC164D472JBB
CN1J4TTDD472J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4TTDD472J
RAC16-4D-4.7K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D472JBTP vs RAC16-4D-4.7K5%
CN1J4RTTDD472J RES NET,THICK FILM,4.7K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation RAC164D472JBTP vs CN1J4RTTDD472J
CRN16-4-472JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD RAC164D472JBTP vs CRN16-4-472JCT
CREA08472J Array/Network Resistor, Isolated, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Akahane Electronics Ind Corp RAC164D472JBTP vs CREA08472J
RAC164D4.7K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D472JBTP vs RAC164D4.7K0.05R
CN1J4LTDD472J Array/Network Resistor, Isolated, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4LTDD472J
CRN16-4-472JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D472JBTP vs CRN16-4-472JCSNT
Part Number Description Manufacturer Compare
CN1J4TTED472J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4TTED472J
CN1J4LTE472J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4LTE472J
CN1J4TBK472J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RAC164D472JBTP vs CN1J4TBK472J
RAC16-4D-4.7K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc RAC164D472JBTP vs RAC16-4D-4.7K5%
CREA08472J Array/Network Resistor, Isolated, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Akahane Electronics Ind Corp RAC164D472JBTP vs CREA08472J
CRN16-4-472JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD RAC164D472JBTP vs CRN16-4-472JCT
RAC164D4.7K0.05R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAC164D472JBTP vs RAC164D4.7K0.05R
CRN16-4-472JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD RAC164D472JBTP vs CRN16-4-472JCSNT

Related Parts for RAC164D472JBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC164D472JBTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC164D472JBTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RAC164D472JBTP would you like to use for your alert(s)?
  • Please alert me when RAC164D472JBTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC164D472JBTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC164D472JBTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC164D472JBTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC164D472JBTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC164D472JBTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: