Part Details for RACF164DJT390R by SEI Stackpole Electronics Inc
Overview of RACF164DJT390R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACF164DJT390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RESISTOR ARRAY, 390 ohm, 5%, 0603x4, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0090 / $0.0100 | Buy Now |
|
South Electronics | RACF164DJT390R | 0 |
|
RFQ |
Part Details for RACF164DJT390R
RACF164DJT390R CAD Models
RACF164DJT390R Part Data Attributes:
|
RACF164DJT390R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF164DJT390R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 390 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RACF164DJT390R
This table gives cross-reference parts and alternative options found for RACF164DJT390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF164DJT390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-4-391JCT | RES NET,RUTHENIUM OXIDE,390 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | RACF164DJT390R vs CRN16-4-391JCT |
CN1J4RTTDD391J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RACF164DJT390R vs CN1J4RTTDD391J |
RACF164D3905%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164DJT390R vs RACF164D3905%R |
RAC164D3905%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RACF164DJT390R vs RAC164D3905%R |
RAC164D3900.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RACF164DJT390R vs RAC164D3900.05R |
RAC16-4D-3905% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | RACF164DJT390R vs RAC16-4D-3905% |