RACF324DJT560R
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT

Overview of RACF324DJT560R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for RACF324DJT560R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0560
  • 8,000 $0.0520
  • 16,000 $0.0488
  • 32,000 $0.0476
$0.0476 / $0.0560 Buy Now
NAC RESISTOR ARRAY, 560 ohm, 5%, 1206X4, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1300
  • 20,000 $0.1110
  • 100,000 $0.0975
$0.0975 / $0.1300 Buy Now

CAD Models for RACF324DJT560R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RACF324DJT560R by SEI Stackpole Electronics Inc

RACF324DJT560R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
560 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.08 mm
Packing Method
TR, PLASTIC
Rated Temperature
70 °C
Resistance
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
560 Ω
Size Code
1220
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RACF324DJT560R
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACF324DJT560R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACF324DJT560R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RACF324DJT560R would you like to use for your alert(s)?
  • Please alert me when RACF324DJT560R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACF324DJT560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACF324DJT560R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACF324DJT560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACF324DJT560R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACF324DJT560R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: