Part Details for RACM40-24SK/OF-CTN by RECOM Power Inc
Overview of RACM40-24SK/OF-CTN by RECOM Power Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RACM40-24SK/OF-CTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9679
|
Newark | Power Supply, Ac-Dc, 24V, 1.667A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-24SK/OF-CTN Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 | Buy Now |
DISTI #
945-RACM40-24SK/OF-CTN-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1024 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5629 | Buy Now |
DISTI #
919-RACM40-24SKOFCTN
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin 24Vout 1.667A RoHS: Compliant | 0 |
|
$16.3900 | Order Now |
DISTI #
72146481
|
RS | Power Supply, AC-DC, Open Frame, 40W, 24V @ 1.67A, RACM40-K Series | RECOM Power Inc. RACM40-24SK/OF-CTN RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 1024 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6300 / $45.8700 | Buy Now |
DISTI #
RACM40-24SK/OF-CTN
|
TME | Power supply: switched-mode, open, 40W, 24VDC, RACM Min Qty: 1024 | 0 |
|
$16.9300 | RFQ |
DISTI #
000000000006184410
|
Sager | Switching Power Supplies 40W 80-264Vin 24Vout 1.667A Min Qty: 1 | 0 |
|
$17.0400 / $19.7700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 80-264VAC 24VDC 1.67A | 0 |
|
$20.2469 / $21.6641 | RFQ |
Part Details for RACM40-24SK/OF-CTN
RACM40-24SK/OF-CTN CAD Models
RACM40-24SK/OF-CTN Part Data Attributes:
|
RACM40-24SK/OF-CTN
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-24SK/OF-CTN
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDFM-X | |
Length | 78.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Seated Height-Max | 25.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.16 s | |
Width | 40.6 mm |
Alternate Parts for RACM40-24SK/OF-CTN
This table gives cross-reference parts and alternative options found for RACM40-24SK/OF-CTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACM40-24SK/OF-CTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM41S240-E | AC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | RACM40-24SK/OF-CTN vs CFM41S240-E |
RACM40-24SK/OF | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | RACM40-24SK/OF-CTN vs RACM40-24SK/OF |