Filter Your Search
1 - 1 of 1 results
|
RACM40-24SK/OF-CTN
RECOM Power Inc
|
$21.0900 | Yes | Active | 100 V | 24 V | 264 V | 80 V | 23.76 V | 24.24 V | 1.667 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.05 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | HYBRID | INDUSTRIAL | 40 W | 160 ms | R-XDFM-X | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 40.6 mm | 78.3 mm | 25.5 mm | RECOM POWER GMBH | PACKAGE | compliant | RECOM Power |