There are no models available for this part yet.
Overview of RAD-AI4-U-IFS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RAD-AI4-U-IFS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Radioline - I/O extension module - 4 analog voltage inputs (0 ... 5 V - 0 ... 10 V) RoHS: Compliant | 3 Factory Stock |
|
$342.1200 / $372.1400 | Buy Now | ||
Master Electronics | Radioline - I/O extension module - 4 analog voltage inputs (0 ... 5 V - 0 ... 10 V) RoHS: Compliant | 3 Factory Stock |
|
$342.1200 / $372.1400 | Buy Now |