Part Details for RAD01 by Carlo Gavazzi Holding AG
Overview of RAD01 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for RAD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6405
|
Newark | Bid. Radar Motion Sensor |Carlo Gavazzi RAD01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RAD01
RAD01 CAD Models
RAD01 Part Data Attributes
|
RAD01
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RAD01
Carlo Gavazzi Holding AG
Radar Sensor, Polycarbonate,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 54 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | POLYCARBONATE | |
Sensors/Transducers Type | RADAR SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V |