Part Details for RAFX3WH-X by Panduit Corp
Overview of RAFX3WH-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAFX3WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3819
|
Newark | Right Angle Fitting For Use With Ldp3 And Lds3 Raceway. Rohs Compliant: Yes |Panduit RAFX3WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$40.8700 / $51.3900 | Buy Now |
DISTI #
RAFX3WH-X-ND
|
DigiKey | FTG MULTICH RA RACEWAY3 WHITE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3450 | Buy Now |
DISTI #
RAFX3WH-X
|
Avnet Americas | Cable Accessories Power Rated Fitting Polyvinyl Chloride White - Bulk (Alt: RAFX3WH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 | Buy Now |
DISTI #
644-RAFX3WH-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3 / LDPH3 Power Rated R/A fitting RoHS: Compliant | 0 |
|
$3.9200 / $4.4600 | Order Now |
DISTI #
PANRAFX3WH-X
|
Heilind Electronics | LDS3 / LDPH3 POWER RATED RIGHT ANGLE | Americas - 0 in Stock |
|
$3.7344 / $4.7800 | Buy Now |
|
Onlinecomponents.com | Right angle fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in. RoHS: Compliant | 9 Factory Stock |
|
$4.4200 / $7.9600 | Buy Now |
DISTI #
000000000000632580
|
Sager | Wire Ducting & Raceways LDS3 / LDPH3 Power Rated R/A fitting Min Qty: 10 | 0 |
|
$2.9500 / $3.8500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Right angle fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in. RoHS: Compliant | 9 Factory Stock |
|
$4.4200 / $7.9600 | Buy Now |