There are no models available for this part yet.
Overview of RAHT1330M4EEH0002E by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RAHT1330M4EEH0002E by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5594
|
Newark | Cap, Alu Elec, Hybrid, 33Uf, Smd, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RAHT1330M4EEH0002E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8670 / $0.9410 | Buy Now | |
DISTI #
587-RAHT1330M4EEH0002ETR-ND
|
DigiKey | CAP ALUM HYBRID 33UF 20% 63V SMD Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7915 | Buy Now | |
DISTI #
RAHT1330M4EEH0002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHT1330M4EEH0002E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6546 / $0.7653 | Buy Now | |
DISTI #
963-RAHT1330M4EEH02E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 33uF 105C ESR=4mOhms AECQ 8x10mm RoHS: Compliant | 0 |
|
$0.6600 / $1.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now | ||
DISTI #
RAHT1330M4EEH0002E
|
TTI | Aluminum Organic Polymer Capacitors 63V 33uF 105C ESR=4mOhms AECQ 8x10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6500 / $0.7700 | Buy Now |