Part Details for RAHT1561M1GGL5005E by TAIYO YUDEN
Overview of RAHT1561M1GGL5005E by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHT1561M1GGL5005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5598
|
Newark | Cap, Alu Elec, Hybrid, 560Uf, Smd, Capacitance:560Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:12.5Mm Rohs Compliant: Yes |Taiyo Yuden RAHT1561M1GGL5005E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
587-RAHT1561M1GGL5005ETR-ND
|
DigiKey | CAP ALUM HYB 560UF 20% 35V SMD Min Qty: 200 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0198 | Buy Now |
DISTI #
RAHT1561M1GGL5005E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHT1561M1GGL5005E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5350 / $1.7945 | Buy Now |
DISTI #
963-RAHT1561M1GGL55E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 560uF 105C ESR=15mOhms AECQ 12.5x12.5mm RoHS: Compliant | 0 |
|
$1.3900 / $3.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
RAHT1561M1GGL5005E
|
TTI | Aluminum Organic Polymer Capacitors 35V 560uF 105C ESR=15mOhms AECQ 12.5x12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.3500 / $1.4600 | Buy Now |