Part Details for RAHV1330M1UDE7002 by TAIYO YUDEN
Overview of RAHV1330M1UDE7002 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHV1330M1UDE7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5674
|
Newark | Cap, Alu Elec, Hybrid, 33Uf, Smd, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Taiyo Yuden RAHV1330M1UDE7002 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5550 | Buy Now |
DISTI #
587-RAHV1330M1UDE7002TR-ND
|
DigiKey | CAP ALUM HYB 33UF 20% 50V SMD Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4469 | Buy Now |
DISTI #
963-RAHV1330M1UDE72
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm RoHS: Compliant | 0 |
|
$0.4770 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3940 | Buy Now |
DISTI #
RAHV1330M1UDE7002
|
TTI | Aluminum Organic Polymer Capacitors 50V 33uF 105C ESR=4mOhms AECQ 6.3x7.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4720 | Buy Now |