Part Details for RAHVK101M1LDC8002E by TAIYO YUDEN
Overview of RAHVK101M1LDC8002E by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAHVK101M1LDC8002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5604
|
Newark | Cap, Alu Elec, Hybrid, 100Uf, Smd, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Taiyo Yuden RAHVK101M1LDC8002E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now |
DISTI #
587-RAHVK101M1LDC8002ETR-ND
|
DigiKey | CAP ALUM HYB 100UF 20% 10V SMD Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4424 | Buy Now |
DISTI #
963-RAHVK101M1LDC82E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 100uF 125C ESR=45mOhms AECQ 6.3x5.8mm RoHS: Compliant | 0 |
|
$0.4720 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
RAHVK101M1LDC8002E
|
TTI | Aluminum Organic Polymer Capacitors 10V 100uF 125C ESR=45mOhms AECQ 6.3x5.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4480 | Buy Now |