-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 to 4 Series Li-ion Battery Fuel Gauge IC, QFN32, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAJ240045A20DNP#HC3
|
Avnet Silica | (Alt: RAJ240045A20DNP#HC3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAJ240045A20DNP#HC3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAJ240045A20DNP#HC3
Renesas Electronics Corporation
2 to 4 Series Li-ion Battery Fuel Gauge IC, QFN32, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN32 | |
Pin Count | 32 | |
Manufacturer Package Code | PVQN0032LC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |