Part Details for RAJ240080 by Renesas Electronics Corporation
Overview of RAJ240080 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RAJ240080
RAJ240080 CAD Models
RAJ240080 Part Data Attributes
|
RAJ240080
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAJ240080
Renesas Electronics Corporation
Power Supply Management Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for RAJ240080
This table gives cross-reference parts and alternative options found for RAJ240080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAJ240080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ40Z50RSMT | 1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85 | Texas Instruments | RAJ240080 vs BQ40Z50RSMT |
BQ40Z50RSMR-R2 | 1-4 series Li-ion battery pack manager supporting Turbo Mode 2.0 32-VQFN -40 to 85 | Texas Instruments | RAJ240080 vs BQ40Z50RSMR-R2 |
BQ40Z50RSMR | 1-4 series Li-ion battery pack manager | battery fuel (gas) gauge 32-VQFN -40 to 85 | Texas Instruments | RAJ240080 vs BQ40Z50RSMR |