Part Details for RAL1A by Diotec Semiconductor AG
Overview of RAL1A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-RAL1A-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0527 | Buy Now |
DISTI #
637-RAL1A
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 50V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0440 / $0.2600 | Order Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 50V - 1A - 150ns RoHS: Compliant | 0 |
|
$0.0259 / $0.0349 | Buy Now |
DISTI #
RAL1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 150ns, MiniMELF plastic, Ifsm: 22A Min Qty: 5 | 133 |
|
$0.0269 / $0.1200 | Buy Now |
Part Details for RAL1A
RAL1A CAD Models
RAL1A Part Data Attributes
|
RAL1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RAL1A
Diotec Semiconductor AG
Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RAL1A
This table gives cross-reference parts and alternative options found for RAL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1ASMSTX | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | RAL1A vs SDR1ASMSTX |
SRT15HB0G | Rectifier Diode, | Taiwan Semiconductor | RAL1A vs SRT15HB0G |
LSR105L0G | Rectifier Diode, | Taiwan Semiconductor | RAL1A vs LSR105L0G |
SDR1AHFS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | RAL1A vs SDR1AHFS |
SDR1AHFTXV | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | RAL1A vs SDR1AHFTXV |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | RAL1A vs 1A1 |
SDR1AHFSMSS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | RAL1A vs SDR1AHFSMSS |
1A1GV-E | Rectifier Diode, | Rectron Semiconductor | RAL1A vs 1A1GV-E |
GL1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AA, | Suzhou Good-Ark Electronics Co Ltd | RAL1A vs GL1A |
1A1GV-F | Rectifier Diode, | Rectron Semiconductor | RAL1A vs 1A1GV-F |