Part Details for RAMK060M11319JB by Vishay Intertechnologies
Overview of RAMK060M11319JB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RAMK060M11319JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0450
|
Newark | Ramk 060 U M 1 13 19 J Cna B001 /Box |Vishay RAMK060M11319JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.5000 / $396.8000 | Buy Now |
DISTI #
RAMK060M11319JB
|
Avnet Americas | MCB Rotational Absolute Magnetic Kit Encoder RAMK 060 U M 1 13 19 J CNA - Boxed Product (Development Kits) (Alt: RAMK060M11319JB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$325.2987 / $463.3916 | Buy Now |
DISTI #
RAMK060M11319JB
|
Avnet Americas | MCB Rotational Absolute Magnetic Kit Encoder RAMK 060 U M 1 13 19 J CNA - Boxed Product (Development Kits) (Alt: RAMK060M11319JB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$325.2987 / $463.3916 | Buy Now |
DISTI #
RAMK060M11319JB
|
Avnet Americas | MCB Rotational Absolute Magnetic Kit Encoder RAMK 060 U M 1 13 19 J CNA - Boxed Product (Development Kits) (Alt: RAMK060M11319JB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$325.2987 / $463.3916 | Buy Now |
DISTI #
RAMK060M11319JB
|
Avnet Abacus | MCB Rotational Absolute Magnetic Kit Encoder RAMK 060 U M 1 13 19 J CNA (Alt: RAMK060M11319JB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for RAMK060M11319JB
RAMK060M11319JB CAD Models
RAMK060M11319JB Part Data Attributes
|
RAMK060M11319JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RAMK060M11319JB
Vishay Intertechnologies
Hall Effect Sensor, 0deg Min, 360deg Max, Round,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Operating Current-Max | 180 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SSI | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |