-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 2.5/5A, 250V, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3823
|
Newark | 2 Pin Male Receptacle Rohs Compliant: Yes |Switchcraft/conxall RAPC322X Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
SC1597-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9704 In Stock |
|
$1.1875 / $1.8200 | Buy Now |
DISTI #
502-RAPC322X
|
Mouser Electronics | AC Power Entry Modules 2 PIN MALE RECEPTAC RoHS: Compliant | 1426 |
|
$1.2600 / $2.0900 | Buy Now |
DISTI #
70931617
|
RS | Power Entry Modules, AC, 2 PIN MALE RECEPTAC | Switchcraft RAPC322X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 | RFQ |
|
Onlinecomponents.com | Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
1142 In Stock |
|
$1.2300 / $1.6200 | Buy Now |
DISTI #
RAPC322X
|
TTI | AC Power Entry Modules 2 PIN MALE RECEPTAC pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$1.2500 / $2.0500 | Buy Now |
DISTI #
000000000002483001
|
Sager | AC Power Entry Modules 2 PIN MALE RECEPTAC Min Qty: 1000 | 0 |
|
$1.4400 / $1.4600 | Buy Now |
DISTI #
RAPC322X
|
Avnet Abacus | Conn Inlets M 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port (Alt: RAPC322X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port RoHS: Compliant |
1142 In Stock |
|
$1.2300 / $1.6200 | Buy Now |
|
Neutron USA | AC Power Entry Connector Receptacle, Male Pins 2pos, IEC 320-C8, Non-Polarized Panel Mount, Snap-In, Through Hole, Right Angle | 50 |
|
$53.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAPC322X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC322X
Switchcraft Conxall
Mains Power Connector, 2.5/5A, 250V, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: CSA; UL; SEMKO; VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5/5A, 250V | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |