Part Details for RAPC712TRP22X by Switchcraft Conxall
Overview of RAPC712TRP22X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC712TRP22X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6968
|
Newark | Right Angle Pc Mount Dc Power Jack, Pin Size 0.100"(2.5Mm), Packaged In A 22" Reel |Switchcraft/conxall RAPC712TRP22X Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.9400 | Buy Now |
DISTI #
137-RAPC712TRP22X-ND
|
DigiKey | RIGHT ANGLE PC MOUNT DC POWER JA Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9037 | Buy Now |
DISTI #
502-RAPC712TRP22X
|
Mouser Electronics | DC Power Connectors RAPC712X TAPE & REEL 22", RoHS RoHS: Compliant | 494 |
|
$1.5900 / $2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.9100 | Buy Now |
DISTI #
000000000006092939
|
Sager | DC Power Connectors RAPC712X TAPE & REEL 22, RoHS Min Qty: 400 | 0 |
|
$1.4700 / $1.9700 | Buy Now |
Part Details for RAPC712TRP22X
RAPC712TRP22X CAD Models
RAPC712TRP22X Part Data Attributes:
|
RAPC712TRP22X
Switchcraft Conxall
Buy Now
|
Compare Parts:
RAPC712TRP22X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |