Part Details for RAPC752S by Switchcraft Conxall
Overview of RAPC752S by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC752S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
DISTI #
000000000001158774
|
Sager | DC Power Connectors R/A DC JACK .065MM | 0 |
|
Buy Now |
Part Details for RAPC752S
RAPC752S CAD Models
RAPC752S Part Data Attributes:
|
RAPC752S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC752S
Switchcraft Conxall
Circular DC Power Connector, 5A, 0.65mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 0.65 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |