-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 0.65mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1864-ND
|
DigiKey | CONN PWR JACK 0.7X2.35MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: - |
1452 In Stock |
|
$1.0625 / $1.8600 | Buy Now |
DISTI #
502-RAPC752SX
|
Mouser Electronics | DC Power Connectors RA PWR JCK PC SHLD . RoHS: Not Compliant | 776 |
|
$1.0700 / $1.6900 | Buy Now |
DISTI #
70214304
|
RS | Jack, Power, PCB Socket, SMT, Shielded, Straight, Black, Nylon, Tin, Silver Cont,3A | Switchcraft RAPC752SX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
000000000002483003
|
Sager | DC Power Connectors RA PWR JCK PC SHLD . Min Qty: 1000 | 0 |
|
$1.3000 / $1.3100 | Buy Now |
DISTI #
RAPC752SX
|
Avnet Abacus | Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port (Alt: RAPC752SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAPC752SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC752SX
Switchcraft Conxall
Circular DC Power Connector, 0.65mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 0.65 mm | |
Termination Type | SOLDER |