Part Details for RAS-BCBNC by SPC Multicomp
Overview of RAS-BCBNC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAS-BCBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7291
|
Newark | Contact Block, 10A, 240V, Switch Terminals:-, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:240V, For Use With:22Mm Pushbutton Switches, Contact Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Multicomp RAS-BCBNC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.5700 / $5.0000 | Buy Now |