Part Details for RASA12BK3 by Hammond Manufacturing
Overview of RASA12BK3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASA12BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1580
|
Newark | Mounting Bracket, Cabinet Racks, Steel, Enclosure Material:Steel, External Height - Metric:44.45Mm, External Width - Metric:44.5Mm, For Use With:Cabinet Racks, External Height - Imperial:1.75", External Width - Imperial:1.75" Rohs Compliant: Yes |Hammond RASA12BK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$31.2800 / $37.9900 | Buy Now |
DISTI #
HM766-ND
|
DigiKey | ANGLE SUPPORT ADJ BLACK 9.97" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8300 | Buy Now |
DISTI #
546-RASA12BK3
|
Mouser Electronics | Racks & Rack Cabinet Accessories Angle Brackets 9.97", One Pair RoHS: Compliant | 13 |
|
$29.3000 / $36.8500 | Buy Now |
DISTI #
70167075
|
RS | Angle, Support, Steel, 9.97 in., 1.75 in., Rugged Textured Black Powder Paint | Hammond Manufacturing RASA12BK3 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Lead time: 2 Weeks, 0 Days Container: Pair | 0 |
|
$28.3700 / $36.8500 | RFQ |
|
Onlinecomponents.com | rack - angle brackets RoHS: Compliant | 41 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
|
Powell Electronics | ANGLE BRACKET 1.75"X1.75"X9.97 Min Qty: 1 | 27 |
|
$39.0000 | Buy Now |
|
Master Electronics | rack - angle brackets RoHS: Compliant | 41 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |