Part Details for RASH712PX by Switchcraft Conxall
Overview of RASH712PX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RASH712PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7788
|
Newark | Ra Pwr, jk Hy .100 Dia Pin, rohs |Switchcraft/conxall RASH712PX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.5400 | Buy Now |
DISTI #
RASH712PX-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7172 | Buy Now |
DISTI #
502-RASH712PX
|
Mouser Electronics | DC Power Connectors 2.5MM SURFACE MNT R/A RoHS: Compliant | 0 |
|
$1.4900 / $2.2100 | Order Now |
DISTI #
70931623
|
RS | Connector, Power, DC, 2.5MM SURFACE MNT R/A | Switchcraft RASH712PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.7800 | Buy Now |
DISTI #
000000000001506526
|
Sager | DC Power Connectors 2.5MM SURFACE MNT R/A Min Qty: 100 | 0 |
|
$1.2700 / $1.8700 | Buy Now |
Part Details for RASH712PX
RASH712PX CAD Models
RASH712PX Part Data Attributes:
|
RASH712PX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASH712PX
Switchcraft Conxall
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.43 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER AND SURFACE MOUNT |