-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2044
|
Newark | Connector, Power Entry, Jack, 10A, 24Vdc, Gender:Jack, Current Rating:11A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Voltage Rating:24V Rohs Compliant: Yes |Switchcraft/conxall RASM10PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
Buy Now | |
DISTI #
SC1928-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
439 In Stock |
|
$4.5375 / $6.7600 | Buy Now |
DISTI #
502-RASM10PS
|
Mouser Electronics | DC Power Connectors 11A JK SMT W/P SEAL RoHS: Compliant | 15 |
|
$4.5300 / $6.7600 | Buy Now |
DISTI #
70931631
|
RS | Connector, Power, DC, 11A JK SMT W/P SEAL | Switchcraft RASM10PS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $7.6400 | RFQ |
|
Onlinecomponents.com | Connector, Power, DC, 11A JK SMT W/P SEAL | Switchcraft RASM10PS RoHS: Compliant |
100 In Stock |
|
$4.1200 / $7.5200 | Buy Now |
DISTI #
RASM10PS
|
TTI | DC Power Connectors 11A JK SMT W/P SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.0400 / $4.8500 | Buy Now |
DISTI #
000000000003895283
|
Sager | DC Power Connectors 11A JK SMT W/P SEAL Min Qty: 1 | 0 |
|
$4.5800 / $5.2200 | Buy Now |
|
Master Electronics | Connector, Power, DC, 11A JK SMT W/P SEAL | Switchcraft RASM10PS RoHS: Compliant |
100 In Stock |
|
$4.1200 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RASM10PS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM10PS
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.43 inch | |
Body Depth | 0.95 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 11 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |