Part Details for RASU190107DBK1 by Hammond Manufacturing
Overview of RASU190107DBK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASU190107DBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2347
|
Newark | Racking Shelve, Steel, Standard 19" Rack Mount, Rack U Height:1U, External Width - Metric:445Mm, External Depth - Metric:178Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:17.5", External Depth - Imperial:7" Rohs Compliant: Yes |Hammond RASU190107DBK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$34.3000 | Buy Now |
DISTI #
HM1239-ND
|
DigiKey | SHELF FIXED 7X19X1.72" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
Buy Now | |
DISTI #
546-RASU190107DBK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Shelf 16GA FLNGS DN RoHS: Compliant | 1 |
|
$39.1500 / $47.0800 | Buy Now |
DISTI #
70165902
|
RS | RACK, ACCESSORY, SHELF, PANEL RAIL MOUNTED, FIXED, SOLID, 1.75HX7D | Hammond Manufacturing RASU190107DBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7900 / $52.0700 | RFQ |
|
Onlinecomponents.com | rack - solid shelf RoHS: Compliant | 97 Factory Stock |
|
$36.9000 / $72.8800 | Buy Now |
|
Powell Electronics | rack - solid shelf Min Qty: 1 | 58 |
|
$36.4400 / $41.6400 | Buy Now |
DISTI #
2143787
|
element14 Asia-Pacific | RACKING SHELVE, STEEL, STANDARD 19" RACK MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.7796 / $47.5695 | Buy Now |
DISTI #
2143787
|
Farnell | RACKING SHELVE, STEEL, STANDARD 19" RACK MOUNT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$42.8008 / $50.0429 | Buy Now |
|
Master Electronics | rack - solid shelf RoHS: Compliant | 97 Factory Stock |
|
$36.9000 / $72.8800 | Buy Now |