Part Details for RASU190320BK1 by Hammond Manufacturing
Overview of RASU190320BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASU190320BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6190
|
Newark | Unvented Shelf, Cantilever, 2U, Steel, Rack U Height:2U, External Width - Metric:482.6Mm, External Depth - Metric:508Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:19", External Depth - Imperial:20" Rohs Compliant: Yes |Hammond RASU190320BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$66.6200 / $79.3400 | Buy Now |
DISTI #
96W3143
|
Newark | Shelf, Cantilever, 2U, 20", Solid, Rack U Height:2U, External Width - Metric:482.6Mm, External Depth - Metric:508Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:19", External Depth - Imperial:20", Product Rohs Compliant: Yes |Hammond RASU190320BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9000 / $75.8600 | Buy Now |
DISTI #
HM5645-ND
|
DigiKey | SHELF FIXED 20X17.5X3.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$64.2769 / $77.3300 | Buy Now |
DISTI #
546-RASU190320BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Solid Shelf RoHS: Compliant | 18 |
|
$64.2700 / $77.1700 | Buy Now |
DISTI #
70164860
|
RS | SHELF UNIT, BLACK, UNVENTED 3.5 X 20 INCH | Hammond Manufacturing RASU190320BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$64.8500 / $76.2900 | Buy Now |
|
Onlinecomponents.com | rack - solid shelf RoHS: Compliant | 56 Factory Stock |
|
$60.5700 / $119.6300 | Buy Now |
|
Powell Electronics | rack - solid shelf Min Qty: 1 | 34 |
|
$59.8100 / $68.3600 | Buy Now |
DISTI #
2321254
|
Farnell | SHELF, CANTILEVER, 2U, 20", SOLID RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$69.6028 | Buy Now |
|
Master Electronics | rack - solid shelf RoHS: Compliant | 56 Factory Stock |
|
$60.5700 / $119.6300 | Buy Now |